RNC55K8250FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: Fr.1.06110
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.93087
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.44966
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.1.71100
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.46906
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.5.03540
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.1.04393
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.60951
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.1.05324
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.93087
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.93087
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.91297
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.4.42140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.44966
Datasheet
Military, MIL-PRF-55182, RNC55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55K8250FSRSL

DigiKey Part Number
RNC55K8250FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55K8250FSRSL
Description
RES 825 OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
825 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55K8250FSRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.1.06110Fr.1,061.10
Unit Price without VAT:Fr.1.06110
Unit Price with VAT:Fr.1.14705