RNC60
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC60H1002FSRE6

DigiKey Part Number
541-RNC60H1002FSRE6TR-ND - Tape & Reel (TR)
541-RNC60H1002FSRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNC60H1002FSRE6
Description
RES 10K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC60H1002FSRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.097" Dia x 0.280" L (2.46mm x 7.11mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 316
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.1.88000Fr.1.88
10Fr.1.25000Fr.12.50
25Fr.1.07840Fr.26.96
50Fr.0.97140Fr.48.57
100Fr.0.88030Fr.88.03
250Fr.0.78048Fr.195.12
500Fr.0.71804Fr.359.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.67830Fr.678.30
2,000Fr.0.63234Fr.1,264.68
3,000Fr.0.60873Fr.1,826.19
5,000Fr.0.58203Fr.2,910.15
7,000Fr.0.56612Fr.3,962.84
10,000Fr.0.55058Fr.5,505.80
12,000Fr.0.54313Fr.6,517.56
Manufacturers Standard Package
Unit Price without VAT:Fr.1.88000
Unit Price with VAT:Fr.2.03228