RNC60H5760FSR36 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.7.15370
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.3.96700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.2.48864
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.2.32566
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.2.32566
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.2.28875
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.64600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.1.13322
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.57095
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.1.00157
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.57095
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.1.00157
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.55997
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.98231
Datasheet
RNC60
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC60H5760FSR36

DigiKey Part Number
RNC60H5760FSR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC60H5760FSR36
Description
RES 576 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
576 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC60H5760FSR36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.097" Dia x 0.280" L (2.46mm x 7.11mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.55338Fr.2,766.90
Manufacturers Standard Package
Unit Price without VAT:Fr.0.55338
Unit Price with VAT:Fr.0.59820