RNC60K2211FMB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: Fr.1.10231
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: Fr.1.10231
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.6.15380
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.4.24940
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.3.07150
Datasheet

Upgrade


Vishay Dale
In Stock: 914
Unit Price: Fr.1.88000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.7.15370
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.3.96700
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.3.96700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.3.07150
Datasheet
RNC60
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC60K2211FMB14

DigiKey Part Number
RNC60K2211FMB14-ND
Manufacturer
Manufacturer Product Number
RNC60K2211FMB14
Description
RES 2.21K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.21 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC60K2211FMB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.097" Dia x 0.280" L (2.46mm x 7.11mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
M (1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1,000Fr.1.10231Fr.1,102.31
Unit Price without VAT:Fr.1.10231
Unit Price with VAT:Fr.1.19160