




| Z9-PE2 | |
|---|---|
| DigiKey Part Number | 2108-Z9-PE2-ND | 
| Manufacturer | |
| Manufacturer Product Number | Z9-PE2 | 
| Description | ZUMLINK 4 PORT 900 MHZ ENCLOSED | 
| Manufacturer Standard Lead Time | 2 Weeks | 
| Customer Reference | |
| Detailed Description | GFSK, ModbusTCP, ModbusRTU, 8-ary FSK Gateway Ethernet, Serial, USB, RJ-45 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | FreeWave Technologies | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Function | Gateway | |
| Modulation or Protocol | GFSK, ModbusTCP, ModbusRTU, 8-ary FSK | |
| Frequency | 902MHz ~ 928MHz | |
| Applications | Transceiver, Gateway | |
| Interface | Ethernet, Serial, USB, RJ-45 | |
| Sensitivity | -108dBm | |
| Power - Output | 1W | |
| Data Rate (Max) | 4Mbps | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1,267.20000 | Fr.1,267.20 | 
| Unit Price without VAT: | Fr.1,267.20000 | 
|---|---|
| Unit Price with VAT: | Fr.1,369.84320 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                













 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland