
RS005250R0FS73 | |
|---|---|
DigiKey Part Number | RSC-250TR-ND - Tape & Reel (TR) RSC-250CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS005250R0FS73 |
Description | RES 250 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS005250R0FS73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.86000 | Fr.2.86 |
| 10 | Fr.1.92000 | Fr.19.20 |
| 25 | Fr.1.66560 | Fr.41.64 |
| 50 | Fr.1.50640 | Fr.75.32 |
| 100 | Fr.1.37110 | Fr.137.11 |
| 250 | Fr.1.22296 | Fr.305.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.76488 | Fr.882.44 |
| 1,000 | Fr.1.64879 | Fr.1,648.79 |
| 1,500 | Fr.1.58916 | Fr.2,383.74 |
| 2,500 | Fr.1.52173 | Fr.3,804.33 |
| 3,500 | Fr.1.48156 | Fr.5,185.46 |
| 5,000 | Fr.1.44231 | Fr.7,211.55 |
| Unit Price without VAT: | Fr.2.86000 |
|---|---|
| Unit Price with VAT: | Fr.3.09166 |

