RS01AR3300FE70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS005250R0FS73

DigiKey Part Number
RSC-250TR-ND - Tape & Reel (TR)
RSC-250CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS005250R0FS73
Description
RES 250 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
250 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS005250R0FS73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 422
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.2.86000Fr.2.86
10Fr.1.92000Fr.19.20
25Fr.1.66560Fr.41.64
50Fr.1.50640Fr.75.32
100Fr.1.37110Fr.137.11
250Fr.1.22296Fr.305.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.1.76488Fr.882.44
1,000Fr.1.64879Fr.1,648.79
1,500Fr.1.58916Fr.2,383.74
2,500Fr.1.52173Fr.3,804.33
3,500Fr.1.48156Fr.5,185.46
5,000Fr.1.44231Fr.7,211.55
Manufacturers Standard Package
Unit Price without VAT:Fr.2.86000
Unit Price with VAT:Fr.3.09166