
RS00560K00FB12 | |
|---|---|
DigiKey Part Number | 541-RS00560K00FB12-ND |
Manufacturer | |
Manufacturer Product Number | RS00560K00FB12 |
Description | RS-5 60K 1% B12 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60 kOhms ±1% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.26000 | Fr.6.26 |
| 10 | Fr.4.29600 | Fr.42.96 |
| 25 | Fr.3.76440 | Fr.94.11 |
| 50 | Fr.3.43200 | Fr.171.60 |
| 100 | Fr.3.14930 | Fr.314.93 |
| 300 | Fr.2.78567 | Fr.835.70 |
| 500 | Fr.2.64612 | Fr.1,323.06 |
| 1,000 | Fr.2.48168 | Fr.2,481.68 |
| Unit Price without VAT: | Fr.6.26000 |
|---|---|
| Unit Price with VAT: | Fr.6.76706 |

