
RS01040K00FE12 | |
---|---|
DigiKey Part Number | 541-RS01040K00FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS01040K00FE12 |
Description | RS-10 40K 1% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 kOhms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.780" L (9.53mm x 45.21mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.8.81000 | Fr.8.81 |
10 | Fr.6.10600 | Fr.61.06 |
25 | Fr.5.37480 | Fr.134.37 |
50 | Fr.4.91760 | Fr.245.88 |
100 | Fr.4.52900 | Fr.452.90 |
300 | Fr.4.02933 | Fr.1,208.80 |
500 | Fr.3.83756 | Fr.1,918.78 |
1,000 | Fr.3.61162 | Fr.3,611.62 |
Unit Price without VAT: | Fr.8.81000 |
---|---|
Unit Price with VAT: | Fr.9.52361 |