RS01AR3300FE70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS01A2K200FE70

DigiKey Part Number
RSA-2.2KRTR-ND - Tape & Reel (TR)
RSA-2.2KRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS01A2K200FE70
Description
RES 2.2K OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS01A2K200FE70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,671
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.2.80000Fr.2.80
10Fr.1.88300Fr.18.83
25Fr.1.63320Fr.40.83
50Fr.1.47720Fr.73.86
100Fr.1.34420Fr.134.42
250Fr.1.19856Fr.299.64
500Fr.1.10748Fr.553.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.1.05072Fr.1,050.72
2,000Fr.0.98369Fr.1,967.38
3,000Fr.0.94927Fr.2,847.81
5,000Fr.0.91033Fr.4,551.65
7,000Fr.0.88713Fr.6,209.91
Manufacturers Standard Package
Unit Price without VAT:Fr.2.80000
Unit Price with VAT:Fr.3.02680