
RS01A2K200FE70 | |
|---|---|
DigiKey Part Number | RSA-2.2KRTR-ND - Tape & Reel (TR) RSA-2.2KRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS01A2K200FE70 |
Description | RES 2.2K OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01A2K200FE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.80000 | Fr.2.80 |
| 10 | Fr.1.88300 | Fr.18.83 |
| 25 | Fr.1.63320 | Fr.40.83 |
| 50 | Fr.1.47720 | Fr.73.86 |
| 100 | Fr.1.34420 | Fr.134.42 |
| 250 | Fr.1.19856 | Fr.299.64 |
| 500 | Fr.1.10748 | Fr.553.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.05072 | Fr.1,050.72 |
| 2,000 | Fr.0.98369 | Fr.1,967.38 |
| 3,000 | Fr.0.94927 | Fr.2,847.81 |
| 5,000 | Fr.0.91033 | Fr.4,551.65 |
| 7,000 | Fr.0.88713 | Fr.6,209.91 |
| Unit Price without VAT: | Fr.2.80000 |
|---|---|
| Unit Price with VAT: | Fr.3.02680 |

