RS01AR3300FE70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS02B400R0FS70

DigiKey Part Number
RSB-400TR-ND - Tape & Reel (TR)
RSB-400CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS02B400R0FS70
Description
RES 400 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
400 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS02B400R0FS70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 934
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.2.02000Fr.2.02
10Fr.1.34800Fr.13.48
25Fr.1.16440Fr.29.11
50Fr.1.04940Fr.52.47
100Fr.0.95180Fr.95.18
250Fr.0.84480Fr.211.20
500Fr.0.77786Fr.388.93
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.91098Fr.910.98
2,000Fr.0.85169Fr.1,703.38
3,000Fr.0.82124Fr.2,463.72
5,000Fr.0.78681Fr.3,934.05
7,000Fr.0.76629Fr.5,364.03
10,000Fr.0.74625Fr.7,462.50
Manufacturers Standard Package
Unit Price without VAT:Fr.2.02000
Unit Price with VAT:Fr.2.18362