RWR74SR383FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: Fr.6.75000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.14.47000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.17.36000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.17.36000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.20.21000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.24.30000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.24.30000
Datasheet
Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR74SR383FSRSL

DigiKey Part Number
RWR74SR383FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR74SR383FSRSL
Description
RES 0.383 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
66 Weeks
Customer Reference
Detailed Description
383 mOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR74SR383FSRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±650ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
100Fr.9.38000Fr.938.00
Manufacturers Standard Package
Unit Price without VAT:Fr.9.38000
Unit Price with VAT:Fr.10.13978