Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR78S6R98FMBSL | |
|---|---|
DigiKey Part Number | RWR78S6R98FMBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR78S6R98FMBSL |
Description | RES 6.98 OHM 10W 1% WW AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6.98 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR78S6R98FMBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR78S6R98FRB12 | Vishay Dale | 0 | RWR78S6R98FRB12-ND | Fr.8.51570 | Direct |
| RWR78N6R98FMB12 | Vishay Dale | 0 | RWR78N6R98FMB12-ND | Fr.12.96490 | Parametric Equivalent |
| RWR78N6R98FMBSL | Vishay Dale | 0 | RWR78N6R98FMBSL-ND | Fr.15.30900 | Parametric Equivalent |
| RWR78N6R98FMRSL | Vishay Dale | 0 | RWR78N6R98FMRSL-ND | Fr.15.30900 | Parametric Equivalent |
| RWR78S6R98FMRSL | Vishay Dale | 0 | RWR78S6R98FMRSL-ND | Fr.10.03980 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.10.03980 | Fr.1,003.98 |
| Unit Price without VAT: | Fr.10.03980 |
|---|---|
| Unit Price with VAT: | Fr.10.85302 |


