RWR80N5620FSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: Fr.12.03630
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: Fr.12.03630
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.19.17200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.19.17200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.13.57822
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.10.55020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.12.52800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.12.52800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.8.77172
Datasheet
562 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80N5620FSB12

DigiKey Part Number
RWR80N5620FSB12-ND
Manufacturer
Manufacturer Product Number
RWR80N5620FSB12
Description
RES 562 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
562 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80N5620FSB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80N5620FPB12Vishay Dale0RWR80N5620FPB12-NDFr.12.03630Direct
RWR80N5620FRB12Vishay Dale0RWR80N5620FRB12-NDFr.12.03630Direct
RWR80N5620FSBSLVishay Dale0RWR80N5620FSBSL-NDFr.19.17200Parametric Equivalent
RWR80N5620FSRSLVishay Dale0RWR80N5620FSRSL-NDFr.19.17200Parametric Equivalent
RWR80N5620FSS73Vishay Dale0RWR80N5620FSS73-NDFr.13.57822Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
100Fr.16.29220Fr.1,629.22
Manufacturers Standard Package
Unit Price without VAT:Fr.16.29220
Unit Price with VAT:Fr.17.61187