Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80N7500BRBSL | |
|---|---|
DigiKey Part Number | RWR80N7500BRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR80N7500BRBSL |
Description | RES 750 OHM 2W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80N7500BRBSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80N7500BRRSL | Vishay Dale | 0 | RWR80N7500BRRSL-ND | Fr.38.50690 | Parametric Equivalent |
| RWR80N7500BRS70 | Vishay Dale | 0 | RWR80N7500BRS70-ND | Fr.28.19006 | Parametric Equivalent |
| RWR80S7500BRB12 | Vishay Dale | 0 | RWR80S7500BRB12-ND | Fr.21.17070 | Parametric Equivalent |
| RWR80S7500BRBSL | Vishay Dale | 0 | RWR80S7500BRBSL-ND | Fr.25.06410 | Parametric Equivalent |
| RWR80S7500BRRSL | Vishay Dale | 0 | RWR80S7500BRRSL-ND | Fr.25.06410 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.38.50690 | Fr.3,850.69 |
| Unit Price without VAT: | Fr.38.50690 |
|---|---|
| Unit Price with VAT: | Fr.41.62596 |


