Military, MIL-PRF-39007, RWR89S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80S1211FRB12

DigiKey Part Number
RWR80S1211FRB12-ND
Manufacturer
Manufacturer Product Number
RWR80S1211FRB12
Description
RES 1.21K OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.21 kOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80S1211FRB12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.10.55000Fr.10.55
10Fr.7.35400Fr.73.54
25Fr.6.49000Fr.162.25
50Fr.5.94920Fr.297.46
100Fr.5.48980Fr.548.98
300Fr.4.89900Fr.1,469.70
500Fr.4.67220Fr.2,336.10
Manufacturers Standard Package
Unit Price without VAT:Fr.10.55000
Unit Price with VAT:Fr.11.40455