Military, MIL-PRF-39007, RWR89S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80S24R9FRB12

DigiKey Part Number
541-RWR80S24R9FRB12-ND
Manufacturer
Manufacturer Product Number
RWR80S24R9FRB12
Description
RES 24.9 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24.9 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80S24R9FRB12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.11.86000Fr.11.86
10Fr.8.29500Fr.82.95
25Fr.7.33200Fr.183.30
50Fr.6.72940Fr.336.47
100Fr.6.21750Fr.621.75
300Fr.5.55920Fr.1,667.76
500Fr.5.30652Fr.2,653.26
1,000Fr.5.00895Fr.5,008.95
Manufacturers Standard Package
Unit Price without VAT:Fr.11.86000
Unit Price with VAT:Fr.12.82066