Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80S4220FSS73 | |
|---|---|
DigiKey Part Number | RWR80S4220FSS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80S4220FSS73 |
Description | RES 422 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 422 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S4220FSS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80S4220FMRSL | Vishay Dale | 0 | RWR80S4220FMRSL-ND | Fr.9.27520 | Direct |
| RWR80S4220FRRSL | Vishay Dale | 0 | RWR80S4220FRRSL-ND | Fr.9.27520 | Direct |
| RWR80S4220DMRSL | Vishay Dale | 0 | RWR80S4220DMRSL-ND | Fr.17.35340 | Upgrade |
| RWR80S4220DRRSL | Vishay Dale | 0 | RWR80S4220DRRSL-ND | Fr.17.35340 | Upgrade |
| RWR80N4220FSB12 | Vishay Dale | 0 | RWR80N4220FSB12-ND | Fr.16.29220 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.8.77172 | Fr.4,385.86 |
| Unit Price without VAT: | Fr.8.77172 |
|---|---|
| Unit Price with VAT: | Fr.9.48223 |


