
RWR80S8250FRB12 | |
---|---|
DigiKey Part Number | RWR80S8250FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80S8250FRB12 |
Description | RES 825 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 825 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S8250FRB12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.10.55000 | Fr.10.55 |
10 | Fr.7.35400 | Fr.73.54 |
25 | Fr.6.49000 | Fr.162.25 |
50 | Fr.5.94920 | Fr.297.46 |
100 | Fr.5.48980 | Fr.548.98 |
300 | Fr.4.89900 | Fr.1,469.70 |
Unit Price without VAT: | Fr.10.55000 |
---|---|
Unit Price with VAT: | Fr.11.40455 |