Parametric Equivalent
Parametric Equivalent

RWR81N1R82DRS70 | |
|---|---|
DigiKey Part Number | RWR81N1R82DRS70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81N1R82DRS70 |
Description | RES 1.82 OHM 1W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1.82 Ohms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81N1R82DRS70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.085" Dia x 0.250" L (2.16mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.13.12000 | Fr.13,120.00 |
| Unit Price without VAT: | Fr.13.12000 |
|---|---|
| Unit Price with VAT: | Fr.14.18272 |


