RWR84S1240FSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: Fr.17.12500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.27.57320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.27.57320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.20.51692
Datasheet
124 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84S1240FSB12

DigiKey Part Number
RWR84S1240FSB12-ND
Manufacturer
Manufacturer Product Number
RWR84S1240FSB12
Description
RES 124 OHM 7W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
124 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR84S1240FSB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84S1240FRB12Vishay Dale0RWR84S1240FRB12-NDFr.17.12500Direct
RWR84S1240FSBSLVishay Dale0RWR84S1240FSBSL-NDFr.27.57320Parametric Equivalent
RWR84S1240FSRSLVishay Dale0RWR84S1240FSRSL-NDFr.27.57320Parametric Equivalent
RWR84S1240FSS73Vishay Dale0RWR84S1240FSS73-NDFr.20.51692Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
100Fr.23.32660Fr.2,332.66
Manufacturers Standard Package
Unit Price without VAT:Fr.23.32660
Unit Price with VAT:Fr.25.21605