RWR84S14R9DPRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.32.34340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.38.19480
Datasheet
14.9 Ohms ±0.5% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84S14R9DPRSL

DigiKey Part Number
RWR84S14R9DPRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR84S14R9DPRSL
Description
RES 14.9 OHM 7W 0.5% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
14.9 Ohms ±0.5% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR84S14R9DPRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84S14R9DPB12Vishay Dale0RWR84S14R9DPB12-NDFr.32.34340Parametric Equivalent
RWR84S14R9DPBSLVishay Dale0RWR84S14R9DPBSL-NDFr.38.19480Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
100Fr.38.19480Fr.3,819.48
Manufacturers Standard Package
Unit Price without VAT:Fr.38.19480
Unit Price with VAT:Fr.41.28858