RWR84S26R1FRS70 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: Fr.27.57320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.17.12500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.20.31170
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.20.31170
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.14.95310
Datasheet
26.1 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84S26R1FRS70

DigiKey Part Number
RWR84S26R1FRS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR84S26R1FRS70
Description
RES 26.1 OHM 1% 7W AXIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
26.1 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR84S26R1FRS70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84S26R1FSRSLVishay Dale0RWR84S26R1FSRSL-NDFr.27.57320Direct
RWR84S26R1FRB12Vishay Dale0RWR84S26R1FRB12-NDFr.17.12500Parametric Equivalent
RWR84S26R1FRBSLVishay Dale0RWR84S26R1FRBSL-NDFr.20.31170Parametric Equivalent
RWR84S26R1FRRSLVishay Dale0RWR84S26R1FRRSL-NDFr.20.31170Parametric Equivalent
RWR84S26R1FRS73Vishay Dale0RWR84S26R1FRS73-NDFr.14.95310Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.6.30062Fr.3,150.31
Manufacturers Standard Package
Unit Price without VAT:Fr.6.30062
Unit Price with VAT:Fr.6.81097