
RWR84S3740FRB12 | |
---|---|
cms-digikey-product-number | RWR84S3740FRB12-ND |
cms-manufacturer | |
cms-manufacturer-product-number | RWR84S3740FRB12 |
cms-description | RES 374 OHM 7W 1% WW AXIAL |
cms-standard-lead-time | 13 Weeks |
cms-customer-reference | |
cms-detailed-description | 374 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
cms-eda-cad-models | RWR84S3740FRB12 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
100 | Fr.11.35000 | Fr.1,135.00 |
Unit Price without VAT: | Fr.11.35000 |
---|---|
Unit Price with VAT: | Fr.12.26935 |