RWR84SR576DRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.47.70070
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.47.70070
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.37.23620
Datasheet
576 mOhms ±0.5% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84SR576DRB12

DigiKey Part Number
RWR84SR576DRB12-ND
Manufacturer
Manufacturer Product Number
RWR84SR576DRB12
Description
RES 0.576 OHM 7W 0.5% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
576 mOhms ±0.5% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR84SR576DRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84SR576DRBSLVishay Dale0RWR84SR576DRBSL-NDFr.47.70070Parametric Equivalent
RWR84SR576DRRSLVishay Dale0RWR84SR576DRRSL-NDFr.47.70070Parametric Equivalent
RWR84SR576DRS73Vishay Dale0RWR84SR576DRS73-NDFr.37.23620Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
100Fr.40.32800Fr.4,032.80
Manufacturers Standard Package
Unit Price without VAT:Fr.40.32800
Unit Price with VAT:Fr.43.59457