RWR89S13R3BRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: Fr.21.48700
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: Fr.29.20960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.18.15090
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.21.48700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.14.90811
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.15.22166
Datasheet
13.3 Ohms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S13R3BRBSL

DigiKey Part Number
RWR89S13R3BRBSL-ND
Manufacturer
Manufacturer Product Number
RWR89S13R3BRBSL
Description
RES 13.3 OHM 3W 0.1% WW AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
13.3 Ohms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89S13R3BRBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89S13R3BMBSLVishay Dale0RWR89S13R3BMBSL-NDFr.21.48700Direct
RWR89S13R3BSBSLVishay Dale0RWR89S13R3BSBSL-NDFr.29.20960Direct
RWR89S13R3BRB12Vishay Dale0RWR89S13R3BRB12-NDFr.18.15090Parametric Equivalent
RWR89S13R3BRRSLVishay Dale0RWR89S13R3BRRSL-NDFr.21.48700Parametric Equivalent
RWR89S13R3BRS70Vishay Dale0RWR89S13R3BRS70-NDFr.14.90811Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
100Fr.21.48700Fr.2,148.70
Manufacturers Standard Package
Unit Price without VAT:Fr.21.48700
Unit Price with VAT:Fr.23.22745