Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| RWR89S1R30FRB12 | |
|---|---|
| DigiKey Part Number | RWR89S1R30FRB12-ND | 
| Manufacturer | |
| Manufacturer Product Number | RWR89S1R30FRB12 | 
| Description | RES 1.3 OHM 3W 1% WW AXIAL | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 1.3 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RWR89S1R30FRB12 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Military, Moisture Resistant | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 250°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | R (0.01%) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | Fr.4.24870 | Fr.424.87 | 
| Unit Price without VAT: | Fr.4.24870 | 
|---|---|
| Unit Price with VAT: | Fr.4.59284 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland