
RWR89S2320FRS70 | |
---|---|
DigiKey Part Number | RWR89S2320FRS70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89S2320FRS70 |
Description | RES 232 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 232 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
cms-datasheet | cms-datasheet |
EDA/CAD Models | RWR89S2320FRS70 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1,000 | Fr.3.87000 | Fr.3,870.00 |
Unit Price without VAT: | Fr.3.87000 |
---|---|
Unit Price with VAT: | Fr.4.18347 |