Direct
Upgrade

SOMC160312K0GEA | |
|---|---|
DigiKey Part Number | SOMC12KHTR-ND - Tape & Reel (TR) SOMC12KHCT-ND - Cut Tape (CT) SOMC12KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SOMC160312K0GEA |
Description | RES ARRAY 8 RES 12K OHM 16SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SOMC160312K0GEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 12k | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 160mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | - | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.090" (2.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.45000 | Fr.3.45 |
| 10 | Fr.2.32700 | Fr.23.27 |
| 25 | Fr.2.02440 | Fr.50.61 |
| 50 | Fr.1.83440 | Fr.91.72 |
| 100 | Fr.1.67300 | Fr.167.30 |
| 250 | Fr.1.49620 | Fr.374.05 |
| 500 | Fr.1.38558 | Fr.692.79 |
| 1,000 | Fr.1.35864 | Fr.1,358.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.1.23609 | Fr.2,472.18 |
| 4,000 | Fr.1.16698 | Fr.4,667.92 |
| 6,000 | Fr.1.13149 | Fr.6,788.94 |
| Unit Price without VAT: | Fr.3.45000 |
|---|---|
| Unit Price with VAT: | Fr.3.72945 |



