SR Series, Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR32L500FE66

DigiKey Part Number
541-3933-ND
Manufacturer
Manufacturer Product Number
SR32L500FE66
Description
RES 0.0025 OHM 1% 3W RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2.5 mOhms ±1% 3W Through Hole Resistor Radial Current Sense Wirewound
Datasheet
 Datasheet
EDA/CAD Models
SR32L500FE66 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±400ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Supplier Device Package
Radial Lead
Size / Dimension
0.065" Dia x 0.600" L (1.65mm x 15.24mm)
Height - Seated (Max)
1.000" (25.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.3.02000Fr.3.02
10Fr.2.03100Fr.20.31
25Fr.1.76280Fr.44.07
50Fr.1.59500Fr.79.75
100Fr.1.45240Fr.145.24
250Fr.1.29608Fr.324.02
500Fr.1.19830Fr.599.15
1,000Fr.1.11524Fr.1,115.24
5,000Fr.0.96748Fr.4,837.40
Manufacturers Standard Package
Unit Price without VAT:Fr.3.02000
Unit Price with VAT:Fr.3.26462