Parametric Equivalent




TFPT0603L1000JV | |
|---|---|
DigiKey Part Number | 541-1164-2-ND - Tape & Reel (TR) 541-1164-1-ND - Cut Tape (CT) 541-1164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFPT0603L1000JV |
Description | SENSOR PTC 100OHM 5% 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 100 Ohms 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFPT0603L1000JV Models |
Category | Resistance Tolerance ±5% |
Manufacturer Vishay Dale | Operating Temperature -55°C ~ 125°C |
Series | Power - Max 75 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0603 (1608 Metric) |
Resistance @ 25°C 100 Ohms | Supplier Device Package 0603 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TFPT0603L1000JM | Vishay Dale | 10,226 | 541-TFPT0603L1000JMCT-ND | Fr.0.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.84000 | Fr.0.84 |
| 5 | Fr.0.74200 | Fr.3.71 |
| 10 | Fr.0.70400 | Fr.7.04 |
| 25 | Fr.0.66000 | Fr.16.50 |
| 50 | Fr.0.62980 | Fr.31.49 |
| 100 | Fr.0.60200 | Fr.60.20 |
| 500 | Fr.0.54634 | Fr.273.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.51553 | Fr.515.53 |
| 2,000 | Fr.0.49693 | Fr.993.86 |
| 3,000 | Fr.0.48677 | Fr.1,460.31 |
| 5,000 | Fr.0.47468 | Fr.2,373.40 |
| 7,000 | Fr.0.46713 | Fr.3,269.91 |
| 10,000 | Fr.0.45947 | Fr.4,594.70 |
| Unit Price without VAT: | Fr.0.84000 |
|---|---|
| Unit Price with VAT: | Fr.0.90804 |


