


TNPU0603200RAZEN00 | |
|---|---|
DigiKey Part Number | 541-4440-2-ND - Tape & Reel (TR) 541-4440-1-ND - Cut Tape (CT) 541-4440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU0603200RAZEN00 |
Description | RES SMD 200 OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU0603200RAZEN00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.77000 | Fr.1.77 |
| 10 | Fr.1.46400 | Fr.14.64 |
| 25 | Fr.1.35920 | Fr.33.98 |
| 50 | Fr.1.28720 | Fr.64.36 |
| 100 | Fr.1.22130 | Fr.122.13 |
| 250 | Fr.1.14384 | Fr.285.96 |
| 500 | Fr.1.09228 | Fr.546.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.08662 | Fr.1,086.62 |
| 2,000 | Fr.1.07183 | Fr.2,143.66 |
| 3,000 | Fr.1.05326 | Fr.3,159.78 |
| 5,000 | Fr.1.02674 | Fr.5,133.70 |
| 7,000 | Fr.1.01065 | Fr.7,074.55 |
| Unit Price without VAT: | Fr.1.77000 |
|---|---|
| Unit Price with VAT: | Fr.1.91337 |

