Parametric Equivalent

TNPU120651K0AZEA00 | |
|---|---|
DigiKey Part Number | 541-4675-2-ND - Tape & Reel (TR) 541-4675-1-ND - Cut Tape (CT) 541-4675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU120651K0AZEA00 |
Description | RES 51 KOHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU120651K0AZEA00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.80000 | Fr.1.80 |
| 10 | Fr.1.49300 | Fr.14.93 |
| 25 | Fr.1.38560 | Fr.34.64 |
| 50 | Fr.1.31220 | Fr.65.61 |
| 100 | Fr.1.24510 | Fr.124.51 |
| 250 | Fr.1.16624 | Fr.291.56 |
| 500 | Fr.1.11374 | Fr.556.87 |
| 1,000 | Fr.1.10601 | Fr.1,106.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.1.04719 | Fr.5,235.95 |
| Unit Price without VAT: | Fr.1.80000 |
|---|---|
| Unit Price with VAT: | Fr.1.94580 |


