
TNPV1206200KDEEA | |
|---|---|
DigiKey Part Number | 541-4633-2-ND - Tape & Reel (TR) 541-4633-1-ND - Cut Tape (CT) 541-4633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPV1206200KDEEA |
Description | RES 200 KOHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.37000 | Fr.0.37 |
| 10 | Fr.0.30800 | Fr.3.08 |
| 25 | Fr.0.28520 | Fr.7.13 |
| 50 | Fr.0.26940 | Fr.13.47 |
| 100 | Fr.0.25470 | Fr.25.47 |
| 250 | Fr.0.23716 | Fr.59.29 |
| 500 | Fr.0.22524 | Fr.112.62 |
| 1,000 | Fr.0.21449 | Fr.214.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.19375 | Fr.968.75 |
| 10,000 | Fr.0.18648 | Fr.1,864.80 |
| 15,000 | Fr.0.18264 | Fr.2,739.60 |
| 25,000 | Fr.0.17822 | Fr.4,455.50 |
| 35,000 | Fr.0.17553 | Fr.6,143.55 |
| Unit Price without VAT: | Fr.0.37000 |
|---|---|
| Unit Price with VAT: | Fr.0.39997 |

