TNPW e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW e3 Series
TNPW0402

TNPW040212K1BEED

DigiKey Part Number
541-2071-2-ND - Tape & Reel (TR)
541-2071-1-ND - Cut Tape (CT)
541-2071-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW040212K1BEED
Description
RES 12.1K OHM 0.1% 0.13W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12.1 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW040212K1BEED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,490
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.15400Fr.1.54
25Fr.0.14240Fr.3.56
50Fr.0.13460Fr.6.73
100Fr.0.12720Fr.12.72
250Fr.0.11820Fr.29.55
500Fr.0.11208Fr.56.04
1,000Fr.0.10654Fr.106.54
5,000Fr.0.09792Fr.489.60
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.09624Fr.962.40
20,000Fr.0.09479Fr.1,895.80
30,000Fr.0.09290Fr.2,787.00
50,000Fr.0.09071Fr.4,535.50
70,000Fr.0.08939Fr.6,257.30
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458