1.33 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.33 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0402

TNPW04021K33BEED

DigiKey Part Number
541-4474-2-ND - Tape & Reel (TR)
541-4474-1-ND - Cut Tape (CT)
541-4474-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW04021K33BEED
Description
RES 1.33K OHM 0.1% 0.13W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.33 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW04021K33BEED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF0402B1K33E1TE Connectivity Passive Product861A102683CT-NDFr.0.23000Direct
ERA-2AEB1331XPanasonic Industry8,660P1.33KDCCT-NDFr.0.09000Direct
In-Stock: 10,316
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.20000Fr.0.20
10Fr.0.17100Fr.1.71
25Fr.0.15840Fr.3.96
50Fr.0.14940Fr.7.47
100Fr.0.14120Fr.14.12
250Fr.0.13120Fr.32.80
500Fr.0.12442Fr.62.21
1,000Fr.0.11826Fr.118.26
5,000Fr.0.10629Fr.531.45
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.10206Fr.1,020.60
20,000Fr.0.09834Fr.1,966.80
30,000Fr.0.09637Fr.2,891.10
50,000Fr.0.09411Fr.4,705.50
70,000Fr.0.09274Fr.6,491.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.20000
Unit Price with VAT:Fr.0.21620