
TNPW040221K5BYEP | |
---|---|
DigiKey Part Number | 541-TNPW040221K5BYEPTR-ND - Tape & Reel (TR) 541-TNPW040221K5BYEPCT-ND - Cut Tape (CT) 541-TNPW040221K5BYEPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW040221K5BYEP |
Description | RES 21.5K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21.5 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.44000 | Fr.0.44 |
10 | Fr.0.36300 | Fr.3.63 |
25 | Fr.0.33680 | Fr.8.42 |
50 | Fr.0.31800 | Fr.15.90 |
100 | Fr.0.30080 | Fr.30.08 |
250 | Fr.0.28024 | Fr.70.06 |
500 | Fr.0.26634 | Fr.133.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.24139 | Fr.241.39 |
2,000 | Fr.0.23523 | Fr.470.46 |
3,000 | Fr.0.23338 | Fr.700.14 |
5,000 | Fr.0.23140 | Fr.1,157.00 |
7,000 | Fr.0.23070 | Fr.1,614.90 |
10,000 | Fr.0.23002 | Fr.2,300.20 |
12,000 | Fr.0.22969 | Fr.2,756.28 |
24,000 | Fr.0.22721 | Fr.5,453.04 |
25,000 | Fr.0.22679 | Fr.5,669.75 |
Unit Price without VAT: | Fr.0.44000 |
---|---|
Unit Price with VAT: | Fr.0.47564 |