TNPW e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW e3 Series
TNPW0402

TNPW040227K0BYEP

DigiKey Part Number
541-TNPW040227K0BYEPTR-ND - Tape & Reel (TR)
541-TNPW040227K0BYEPCT-ND - Cut Tape (CT)
541-TNPW040227K0BYEPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW040227K0BYEP
Description
RES 27K OHM 0.1% 0.13W 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,029
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.44000Fr.0.44
10Fr.0.36300Fr.3.63
25Fr.0.33680Fr.8.42
50Fr.0.31800Fr.15.90
100Fr.0.30080Fr.30.08
250Fr.0.28024Fr.70.06
500Fr.0.26634Fr.133.17
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.24307Fr.243.07
2,000Fr.0.23774Fr.475.48
3,000Fr.0.23629Fr.708.87
5,000Fr.0.23471Fr.1,173.55
7,000Fr.0.23235Fr.1,626.45
10,000Fr.0.23002Fr.2,300.20
12,000Fr.0.22969Fr.2,756.28
24,000Fr.0.22721Fr.5,453.04
25,000Fr.0.22679Fr.5,669.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.44000
Unit Price with VAT:Fr.0.47564