


TNPW040230K9BEED | |
|---|---|
DigiKey Part Number | TNP30.9KDATR-ND - Tape & Reel (TR) TNP30.9KDACT-ND - Cut Tape (CT) TNP30.9KDADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW040230K9BEED |
Description | RES 30.9K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30.9 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW040230K9BEED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.15400 | Fr.1.54 |
| 25 | Fr.0.14240 | Fr.3.56 |
| 50 | Fr.0.13460 | Fr.6.73 |
| 100 | Fr.0.12720 | Fr.12.72 |
| 250 | Fr.0.11820 | Fr.29.55 |
| 500 | Fr.0.11208 | Fr.56.04 |
| 1,000 | Fr.0.10654 | Fr.106.54 |
| 5,000 | Fr.0.09792 | Fr.489.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.09043 | Fr.904.30 |
| 20,000 | Fr.0.08574 | Fr.1,714.80 |
| 30,000 | Fr.0.08546 | Fr.2,563.80 |
| 50,000 | Fr.0.08513 | Fr.4,256.50 |
| 70,000 | Fr.0.08494 | Fr.5,945.80 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

