


TNPW04028K66BEED | |
|---|---|
DigiKey Part Number | 541-4519-2-ND - Tape & Reel (TR) 541-4519-1-ND - Cut Tape (CT) 541-4519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW04028K66BEED |
Description | RES 8.66K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.66 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW04028K66BEED Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0402B8K66E1 | TE Connectivity Passive Product | 1,615 | A103008CT-ND | Fr.0.26000 | Direct |
| ERA-2AEB8661X | Panasonic Industry | 6,154 | 10-ERA-2AEB8661XCT-ND | Fr.0.09000 | Direct |
| RT0402BRD078K66L | YAGEO | 21,538 | YAG4320CT-ND | Fr.0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.20000 | Fr.0.20 |
| 10 | Fr.0.17100 | Fr.1.71 |
| 25 | Fr.0.15840 | Fr.3.96 |
| 50 | Fr.0.14940 | Fr.7.47 |
| 100 | Fr.0.14120 | Fr.14.12 |
| 250 | Fr.0.13120 | Fr.32.80 |
| 500 | Fr.0.12440 | Fr.62.20 |
| 1,000 | Fr.0.11824 | Fr.118.24 |
| 5,000 | Fr.0.10627 | Fr.531.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.10206 | Fr.1,020.60 |
| 20,000 | Fr.0.09834 | Fr.1,966.80 |
| 30,000 | Fr.0.09637 | Fr.2,891.10 |
| 50,000 | Fr.0.09411 | Fr.4,705.50 |
| 70,000 | Fr.0.09274 | Fr.6,491.80 |
| Unit Price without VAT: | Fr.0.20000 |
|---|---|
| Unit Price with VAT: | Fr.0.21620 |

