
TNPW0603121KBETA | |
|---|---|
DigiKey Part Number | 541-TNPW0603121KBETATR-ND - Tape & Reel (TR) 541-TNPW0603121KBETACT-ND - Cut Tape (CT) 541-TNPW0603121KBETADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603121KBETA |
Description | RES 121K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 121 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603121KBETA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.47000 | Fr.0.47 |
| 10 | Fr.0.39000 | Fr.3.90 |
| 25 | Fr.0.33400 | Fr.8.35 |
| 50 | Fr.0.31600 | Fr.15.80 |
| 100 | Fr.0.29300 | Fr.29.30 |
| 250 | Fr.0.28520 | Fr.71.30 |
| 500 | Fr.0.27920 | Fr.139.60 |
| 1,000 | Fr.0.27310 | Fr.273.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.23388 | Fr.1,169.40 |
| Unit Price without VAT: | Fr.0.47000 |
|---|---|
| Unit Price with VAT: | Fr.0.50807 |

