TNPW0603130RBEEN is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.98362
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.76119
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1,432
Unit Price: Fr.0.20000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.19999
Datasheet

Direct


Panasonic Electronic Components
In Stock: 2,748
Unit Price: Fr.0.09000
Datasheet

Direct


Susumu
In Stock: 12,860
Unit Price: Fr.0.10000
Datasheet

Direct


YAGEO
In Stock: 14,462
Unit Price: Fr.0.12000
Datasheet
TNPW0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW0603130RBEEN

DigiKey Part Number
TNPW0603130RBEEN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW0603130RBEEN
Description
RES 130 OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
130 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0603130RBEEN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.23846Fr.238.46
Manufacturers Standard Package
Unit Price without VAT:Fr.0.23846
Unit Price with VAT:Fr.0.25778