TNPW0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW0603150KBEEN

DigiKey Part Number
541-TNPW0603150KBEENTR-ND - Tape & Reel (TR)
541-TNPW0603150KBEENCT-ND - Cut Tape (CT)
541-TNPW0603150KBEENDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW0603150KBEEN
Description
RES 150K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
150 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0603150KBEEN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,493
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.50000Fr.0.50
10Fr.0.41400Fr.4.14
25Fr.0.38360Fr.9.59
50Fr.0.36260Fr.18.13
100Fr.0.34300Fr.34.30
250Fr.0.31972Fr.79.93
500Fr.0.30400Fr.152.00
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.25314Fr.253.14
2,000Fr.0.24649Fr.492.98
3,000Fr.0.24543Fr.736.29
5,000Fr.0.24422Fr.1,221.10
7,000Fr.0.24350Fr.1,704.50
10,000Fr.0.24279Fr.2,427.90
Manufacturers Standard Package
Unit Price without VAT:Fr.0.50000
Unit Price with VAT:Fr.0.54050