
TNPW060315K0BYEA | |
|---|---|
DigiKey Part Number | 541-TNPW060315K0BYEATR-ND - Tape & Reel (TR) 541-TNPW060315K0BYEACT-ND - Cut Tape (CT) 541-TNPW060315K0BYEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060315K0BYEA |
Description | RES 15K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060315K0BYEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.39000 | Fr.0.39 |
| 10 | Fr.0.32900 | Fr.3.29 |
| 25 | Fr.0.30480 | Fr.7.62 |
| 50 | Fr.0.28800 | Fr.14.40 |
| 100 | Fr.0.27240 | Fr.27.24 |
| 250 | Fr.0.25372 | Fr.63.43 |
| 500 | Fr.0.24108 | Fr.120.54 |
| 1,000 | Fr.0.22970 | Fr.229.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.22235 | Fr.1,111.75 |
| 10,000 | Fr.0.21415 | Fr.2,141.50 |
| 15,000 | Fr.0.20983 | Fr.3,147.45 |
| 25,000 | Fr.0.20484 | Fr.5,121.00 |
| 35,000 | Fr.0.20182 | Fr.7,063.70 |
| Unit Price without VAT: | Fr.0.39000 |
|---|---|
| Unit Price with VAT: | Fr.0.42159 |

