
TNPW060315K0BYEN | |
|---|---|
DigiKey Part Number | 541-TNPW060315K0BYENTR-ND - Tape & Reel (TR) 541-TNPW060315K0BYENCT-ND - Cut Tape (CT) 541-TNPW060315K0BYENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060315K0BYEN |
Description | RES 15K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060315K0BYEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.44000 | Fr.0.44 |
| 10 | Fr.0.36300 | Fr.3.63 |
| 25 | Fr.0.33680 | Fr.8.42 |
| 50 | Fr.0.31800 | Fr.15.90 |
| 100 | Fr.0.30080 | Fr.30.08 |
| 250 | Fr.0.28024 | Fr.70.06 |
| 500 | Fr.0.26634 | Fr.133.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.25817 | Fr.258.17 |
| 2,000 | Fr.0.25107 | Fr.502.14 |
| 3,000 | Fr.0.24709 | Fr.741.27 |
| 5,000 | Fr.0.24298 | Fr.1,214.90 |
| 7,000 | Fr.0.23937 | Fr.1,675.59 |
| 10,000 | Fr.0.23579 | Fr.2,357.90 |
| 12,000 | Fr.0.23463 | Fr.2,815.56 |
| 24,000 | Fr.0.22721 | Fr.5,453.04 |
| 25,000 | Fr.0.22679 | Fr.5,669.75 |
| Unit Price without VAT: | Fr.0.44000 |
|---|---|
| Unit Price with VAT: | Fr.0.47564 |

