
TNPW0603200KBETA | |
---|---|
DigiKey Part Number | 541-TNPW0603200KBETATR-ND - Tape & Reel (TR) 541-TNPW0603200KBETACT-ND - Cut Tape (CT) 541-TNPW0603200KBETADKR-ND - Digi-Reel® |
Manufacturer | Vishay Dale |
Manufacturer Product Number | TNPW0603200KBETA |
Description | RES 200K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603200KBETA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.47000 | Fr.0.47 |
10 | Fr.0.39000 | Fr.3.90 |
25 | Fr.0.36240 | Fr.9.06 |
50 | Fr.0.34220 | Fr.17.11 |
100 | Fr.0.31020 | Fr.31.02 |
250 | Fr.0.30168 | Fr.75.42 |
500 | Fr.0.28684 | Fr.143.42 |
1,000 | Fr.0.27345 | Fr.273.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.24133 | Fr.1,206.65 |
Unit Price without VAT: | Fr.0.47000 |
---|---|
Unit Price with VAT: | Fr.0.50807 |