
TNPW060321K0BYEN | |
|---|---|
DigiKey Part Number  | 541-TNPW060321K0BYENTR-ND - Tape & Reel (TR) 541-TNPW060321K0BYENCT-ND - Cut Tape (CT) 541-TNPW060321K0BYENDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TNPW060321K0BYEN  | 
Description  | RES 21K OHM 0.1% 0.21W 0603  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 21 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±10ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.061" L x 0.033" W (1.55mm x 0.85mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.44000 | Fr.0.44 | 
| 10 | Fr.0.36300 | Fr.3.63 | 
| 25 | Fr.0.33680 | Fr.8.42 | 
| 50 | Fr.0.31800 | Fr.15.90 | 
| 100 | Fr.0.30080 | Fr.30.08 | 
| 250 | Fr.0.28024 | Fr.70.06 | 
| 500 | Fr.0.26634 | Fr.133.17 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.0.26488 | Fr.264.88 | 
| 2,000 | Fr.0.25607 | Fr.512.14 | 
| 3,000 | Fr.0.25166 | Fr.754.98 | 
| 5,000 | Fr.0.24595 | Fr.1,229.75 | 
| 7,000 | Fr.0.24144 | Fr.1,690.08 | 
| 10,000 | Fr.0.23579 | Fr.2,357.90 | 
| 12,000 | Fr.0.23480 | Fr.2,817.60 | 
| 24,000 | Fr.0.22721 | Fr.5,453.04 | 
| 25,000 | Fr.0.22679 | Fr.5,669.75 | 
| Unit Price without VAT: | Fr.0.44000 | 
|---|---|
| Unit Price with VAT: | Fr.0.47564 | 

