
| TNPW060322K1BEEA | |
|---|---|
| DigiKey Part Number | 541-2007-2-ND - Tape & Reel (TR) 541-2007-1-ND - Cut Tape (CT) 541-2007-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TNPW060322K1BEEA | 
| Description | RES 22.1K OHM 0.1% 0.21W 0603 | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 22.1 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TNPW060322K1BEEA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 | 
| 10 | Fr.0.15400 | Fr.1.54 | 
| 25 | Fr.0.14240 | Fr.3.56 | 
| 50 | Fr.0.13460 | Fr.6.73 | 
| 100 | Fr.0.12020 | Fr.12.02 | 
| 250 | Fr.0.11356 | Fr.28.39 | 
| 500 | Fr.0.10956 | Fr.54.78 | 
| 1,000 | Fr.0.10324 | Fr.103.24 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.09026 | Fr.451.30 | 
| 10,000 | Fr.0.08960 | Fr.896.00 | 
| 15,000 | Fr.0.08926 | Fr.1,338.90 | 
| 25,000 | Fr.0.08888 | Fr.2,222.00 | 
| 35,000 | Fr.0.08865 | Fr.3,102.75 | 
| 50,000 | Fr.0.08842 | Fr.4,421.00 | 
| Unit Price without VAT: | Fr.0.18000 | 
|---|---|
| Unit Price with VAT: | Fr.0.19458 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland