
TNPW060322K1BEEA | |
|---|---|
DigiKey Part Number | 541-2007-2-ND - Tape & Reel (TR) 541-2007-1-ND - Cut Tape (CT) 541-2007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060322K1BEEA |
Description | RES 22.1K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060322K1BEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.15400 | Fr.1.54 |
| 25 | Fr.0.14240 | Fr.3.56 |
| 50 | Fr.0.13460 | Fr.6.73 |
| 100 | Fr.0.12020 | Fr.12.02 |
| 250 | Fr.0.11356 | Fr.28.39 |
| 500 | Fr.0.10956 | Fr.54.78 |
| 1,000 | Fr.0.10324 | Fr.103.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.09026 | Fr.451.30 |
| 10,000 | Fr.0.08960 | Fr.896.00 |
| 15,000 | Fr.0.08926 | Fr.1,338.90 |
| 25,000 | Fr.0.08888 | Fr.2,222.00 |
| 35,000 | Fr.0.08865 | Fr.3,102.75 |
| 50,000 | Fr.0.08842 | Fr.4,421.00 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

